- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 110G16
Anderson Power Products
110G16
PP15/30-RETAINING PIN-1 HIGH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Anderson Power Products |
| Part No: | 110G16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318290000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Retaining Pin |
| Dimension: | 6.35 x 2.61mm |
| Operating Temperature: | -20 to 105 °C |