Image is representational - see manufacturer specifications

Anderson Power Products Authorized Distributor

035LDAP

POWER DRAWER HSG.LOW.DRAW.PIN #12/20/12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
POWER DRAWER HSG.LOW.DRAW.PIN #12/20/12
Search Keywords: 035LDAP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Anderson Power Products
Part No: 035LDAP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Housing
Dimension: 82.8 x 22.6 x 33.9 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 035LDAP RoHS compliant?
Yes, 035LDAP is RoHS compliant.
What is the lead time for 035LDAP?
The standard lead time for 035LDAP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 281
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$29.06
50
$28.99
100
$28.92
250
$28.85
500
$15.22
750
$10.47
1,000 +
$10.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!