OP90GSZ
Analog Devices
Op Amp Single GP ±18V/36V 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Op Amp Single GP ±18V/36V 8-Pin SOIC N Tube
Search Keywords: OP90GSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Analog Devices
-
Part No:OP90GSZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
-
Maximum Input Offset Current:0.005@±15V uA
-
Maximum Input Bias Current:0.025@±15V uA
-
Maximum Operating Supply Voltage:±18,36 V
-
Manufacturer Type:Low Voltage Amplifier
-
Family:OP90
-
Maximum Dual Supply Voltage:±18 V
-
Maximum Input Offset Voltage:0.45@±15V mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$15.41
10
$8.25
50
$3.20
100
$3.11
500 +
$2.80
Click for Quote
Log in
to unlock special pricing