Image is representational - see mfr. specs

Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin SOIC N Tube
Search Keywords: OP462GSZ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Analog Devices
  • Número do item:
    OP462GSZ
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Input Offset Current:
    0.025@5V uA
  • Dimension:
    8.75(Max) x 4(Max) x 1.5(Max) mm
  • Manufacturer Type:
    Low Power Amplifier
  • Maximum Input Bias Current:
    0.6@5V uA
  • Maximum Input Offset Voltage:
    0.325@5V mV
  • Family:
    OP462
  • Maximum Dual Supply Voltage:
    ±6 V
  • Maximum Operating Supply Voltage:
    ±6,12 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6
Pode ser enviado imediatamente
Minimum Order Quantity:
5
6 Weeks Pode enviar 14/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
5
$5.82
25
$5.56
50
$5.45
100
$5.34
250
$5.19
500
$5.08
1 000 +
$4.97
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!