OP296GSZ
Analog Devices
Op Amp Dual GP R-R I/O 12V 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Op Amp Dual GP R-R I/O 12V 8-Pin SOIC N Tube
Search Keywords: OP296GSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Analog Devices
-
Part No:OP296GSZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
-
Family:OP296
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.794
10
$2.540
50
$2.420
250
$2.310
500
$2.260
1,000
$2.210
2,500 +
$2.150
Click for Quote
Log in
to unlock special pricing