Image is representational - see manufacturer specifications

Analog Devices

ADV7171KSUZ

Video Encoder - 4DAC - 10bit - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Video Encoder - 4DAC - 10bit - 44-Pin TQFP - Tray
Search Keywords: ADV7171KSUZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Analog Devices
Part No: ADV7171KSUZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: ADV7171
Minimum Operating Supply Voltage: 3,4.75 V
Dimension: 10 x 10 x 1 mm
Mounting: Surface Mount
Maximum Operating Supply Voltage: 3.6,5.25 V
ADC/DAC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADV7171KSUZ RoHS compliant?
Yes, ADV7171KSUZ is RoHS compliant.
What is the lead time for ADV7171KSUZ?
The standard lead time for ADV7171KSUZ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.602
5
$7.820
25
$7.420
50
$7.250
100
$7.150
250
$6.960
500
$6.870
1,000 +
$6.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!