- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- ADP121-ACBZ30R7
ADP121-ACBZ30R7
Analog Devices
LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R
Search Keywords: ADP121ACBZ30R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Analog Devices
-
Part No:ADP121-ACBZ30R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:0.001(Typ) %
-
Maximum Dropout Voltage @ Current:N/A
-
Line Regulation:0.03 %
-
Junction to Ambient:260 °C/W
-
Function:LDO
-
Junction to Case:N/A
-
Dimension:0.82 x 0.82 x 0.36 mm
-
Family:ADP121
-
Accuracy:±2 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,795
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.4700
1,000
$0.4604
3,000
$0.4451
6,000
$0.4355
9,000
$0.4298
12,000
$0.4258
15,000 +
$0.4227
Click for Quote
Log in
to unlock special pricing