- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Analog Switches, Multiplexers, Demultiplexers ›
- ADG741BKSZ-REEL7
Analog Devices
ADG741BKSZ-REEL7
Analog Switch Single SPST 6-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Analog Devices |
| Part No: | ADG741BKSZ-REEL7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Dimension: | 2 x 1.25 x 0.9 mm |
| Configuration: | Single SPST |
| Family: | ADG741 |
| Maximum Dual Supply Voltage: | N/R |
| Chip Enable Signals: | Yes |
| Input Signal Type: | Single |