- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- AD8403ARU10-REEL
Analog Devices
AD8403ARU10-REEL
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 24-Pin TSSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Analog Devices |
| Part No: | AD8403ARU10-REEL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390000 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Memory Type: | Volatile |
| Control Interface: | Serial (3-Wire, SPI) |
| Minimum Dual Supply Voltage: | N/R |
| Digital Supply Voltage: | N/R |
| Dimension: | 7.8 x 4.4 x 1.05(Max) mm |
| Maximum Dual Supply Voltage: | N/R |
| Maximum Supply Current: | 0.9(Typ) mA |
| Minimum Single Supply Voltage: | 2.7 V |
| Family: | AD8403 |
| Maximum Single Supply Voltage: | 5.5 V |
-
This product is discontinued, but still in stock.