Analog Devices
AD8001AR
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Analog Devices
-
Part No:AD8001AR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:AD8001
-
Maximum Input Bias Current:6@±5V uA
-
Maximum Input Offset Current:N/A
-
Maximum Dual Supply Voltage:±6 V
-
Manufacturer Type:High Speed Amplifier
-
Maximum Operating Supply Voltage:±6,12 V
-
Maximum Input Offset Voltage:5.5@±5V mV
-
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
-
This product is discontinued, but still in stock.