AD627BRZ
Analog Devices
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Search Keywords: AD627BRZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Analog Devices
-
Part No:AD627BRZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Input Offset Voltage:0.15@5V mV
-
Dimension:5(Max) x 4(Max) x 1.5(Max) mm
-
Maximum Input Resistance:20000(Typ)@5V MOhm
-
Maximum Dual Supply Voltage:±18 V
-
Family:AD627
-
Maximum Input Bias Current:0.01@5V uA
-
Maximum Operating Supply Voltage:±18,+36 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/22/26