LH41A
Amprobe
Low Current Clamp On Ammeter - 1 mA Resolution - 40 A Max - Data Hold - Auto Power Off - Auto Zero Button to Zero Display for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Low Current Clamp On Ammeter - 1 mA Resolution - 40 A Max - Data Hold - Auto Power Off - Auto Zero Button to Zero Display for DC - CAT III 300 V.
Search Keywords: LH41A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:LH41A
-
Alias/AKA:3030898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$832.34
3
$828.28
5 +
$826.21
Click for Quote
Log in
to unlock special pricing