Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

Amprobe Authorized Distributor

AMP-330

Digital Clamp-ON 1000VAC 1000VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description +
Digital Clamp-ON 1000VAC 1000VDC
Search Keywords: AMP330
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amprobe
Part No: AMP-330
Alias/AKA: 4560570
Unit of Measure: Per Each
RoHS: Yes
ECCN: 3A992
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Continuity Test: Yes
Display Type: LCD
Family: AMP-330
Display Digits: 2.5
Data Hold: No
Diode Test: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces AMP-330?
The recommended replacement for AMP-330 is ACD-6-PRO from Amprobe, available from OnlineComponents.com.
Is AMP-330 RoHS compliant?
Yes, AMP-330 is RoHS compliant.
What is the lead time for AMP-330?
The standard lead time for AMP-330 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$414.40
3
$403.11
5 +
$397.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!