- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- AMP-310
Amprobe
AMP-310
Digital Clamp-ON 600VAC 600VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Digital Clamp-ON 600VAC 600VDC
Search Keywords: AMP310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:AMP-310
-
Alias/AKA:4560555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:AMP-310
-
Display Type:LCD
-
Diode Test:Yes
-
Continuity Test:Yes
-
Data Hold:Yes
-
Display Digits:2.5
Product Guides
+
Frequently Asked Questions
Is AMP-310 RoHS compliant?
Yes, AMP-310 is RoHS compliant.
What is the lead time for AMP-310?
The standard lead time for AMP-310 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$304.16
3
$301.92
5
$300.45
10
$299.70
20 +
$298.95
Click for Quote
Log in
to unlock special pricing