- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- AM-510
AM-510
Amprobe
Digital Handheld 600VAC 600VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Digital Handheld 600VAC 600VDC
Search Keywords: AM510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:AM-510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030320000
-
COO:CN
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Data Hold:Yes
-
Display Type:LCD
-
Continuity Test:Yes
-
Diode Test:Yes
-
Display Digits:N/A
-
Family:AM-510
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.