- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- AM-500
Amprobe
AM-500
Digital Handheld 600VAC 600VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:AM-500
-
Alias/AKA:4018624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030320000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Diode Test:Yes
-
Family:AM-500
-
Data Hold:Yes
-
Continuity Test:Yes
-
Display Digits:N/A
-
Display Type:LCD
-
This product is discontinued, but still in stock.