- Home ›
- All Products›
- 4560537
4560537
Amprobe
Digital Clamp Meter, LCD, 600 A, 1.2 in (30 mm) Jaw Capacity, CAT III 600V Safety Rating
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Digital Clamp Meter, LCD, 600 A, 1.2 in (30 mm) Jaw Capacity, CAT III 600V Safety Rating
Search Keywords: 4560537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:4560537
-
Alias/AKA:AMP-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$251.99
3
$244.98
5
$244.37
10
$241.63
20 +
$235.19
Click for Quote
Log in
to unlock special pricing