- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- 38XR-A
Description
+
Digital Handheld 750VAC 1000VDC
Search Keywords: 38XRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:38XR-A
-
Alias/AKA:2727824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Diode Test:Yes
-
Display Type:LCD
-
Continuity Test:Yes
-
Data Hold:Yes
-
Family:38XR-A
-
Display Digits:4.75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$387.45
3
$382.07
5 +
$376.83
Click for Quote
Log in
to unlock special pricing