- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3730150
Description
+
Thermometer Handheld 6V
Search Keywords: 3730150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:3730150
-
Alias/AKA:TMD-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Display Type:LCD
-
Low Battery Indication:Yes
-
Battery Voltage Rating:6 V
-
Type:Thermometer
-
Battery Life:200 h
-
Style:Handheld
-
Family:TMD-50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$158.05
5
$146.25
10
$139.99
20
$134.23
50
$130.65
100 +
$128.93
Click for Quote
Log in
to unlock special pricing