- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- 3729950
Amprobe
3729950
AC TRMS Navigator Clamp 600A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:3729950
-
Alias/AKA:ACD-51NAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:3A992
-
Supplier Standard Pack:
1 -
Dimension:87.3 x 51 x 238.3 mm
-
Family:N/A