- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- 30XR-A
Amprobe
30XR-A
Digital Handheld 600VAC 600VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:30XR-A
-
Alias/AKA:2727774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1 -
Family:30XR-A
-
Display Digits:3.5
-
Data Hold:Yes
-
Display Type:LCD
-
Continuity Test:Yes
-
Diode Test:Yes