- Home ›
- All Products›
- Test & Measurement Equipment ›
- Other ›
- Specialized Test and Measurement ›
- 2730760
Description
+
Power Quality Clampon With THD Measurement 1000A
Search Keywords: 2730760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amprobe
-
Part No:2730760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Dimension:224 x 78 x 40 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.