Image is representational - see manufacturer specifications

Amprobe Authorized Distributor

15XP-B

Digital Handheld 750VAC 1000VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description +
Digital Handheld 750VAC 1000VDC
Search Keywords: 15XPB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amprobe
Part No: 15XP-B
Alias/AKA: 3534088
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030310000
COO: TW
ECCN: 3A992A
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Continuity Test: Yes
Family: 15XP-B
Display Type: LCD
Data Hold: Yes
Diode Test: Yes
Display Digits: 3.5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 15XP-B RoHS compliant?
Yes, 15XP-B is RoHS compliant.
What is the lead time for 15XP-B?
The standard lead time for 15XP-B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$159.11
5
$156.51
10
$155.75
20
$155.36
50
$154.97
100 +
$154.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!