- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- VN020250001101
VN020250001101
Amphenol Tuchel
Socket contact 100 pcs
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Socket contact 100 pcs
Search Keywords: VN020250001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:VN020250001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,001
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.2821
500
$0.2524
1,000
$0.2517
2,500
$0.2413
5,000
$0.2365
7,500
$0.2359
10,000
$0.2353
15,000 +
$0.2335
Click for Quote
Log in
to unlock special pricing