- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- VN0201600021
Amphenol Tuchel
VN0201600021
VN0201600021 is a silver-plated, stamped crimp socket contact from the heavy|mate® D series, designed for wire gauges from 0.5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:VN0201600021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Stamped Signal3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Bronze3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483