Image is representational - see manufacturer specifications

Amphenol Tuchel Authorized Distributor

VN0201500462

Socket contact 100 pcs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket contact 100 pcs
Search Keywords: VN0201500462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Tuchel
Part No: VN0201500462
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal3468
Gender: SKT3470
Wire Size: 20-22 AWG
Contact Plating: Gold3466
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VN0201500462 RoHS compliant?
Yes, VN0201500462 is RoHS compliant.
What is the lead time for VN0201500462?
The standard lead time for VN0201500462 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,805   can ship 12/21/26
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.737
300
$0.598
1,000
$0.572
2,500
$0.539
5,000
$0.525
7,500
$0.511
10,000
$0.509
15,000 +
$0.504
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!