Image is representational - see manufacturer specifications

Amphenol Tuchel Authorized Distributor

VN0201500461

Silver Socket contact, 100 pcs, Wire Gauge 0.35 - 0.5, 100 pcs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Silver Socket contact, 100 pcs, Wire Gauge 0.35 - 0.5, 100 pcs
Search Keywords: VN0201500461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Tuchel
Part No: VN0201500461
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal3468
Gender: SKT3470
Wire Size: 20-22 AWG
Contact Plating: Silver3466
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VN0201500461 RoHS compliant?
Yes, VN0201500461 is RoHS compliant.
What is the lead time for VN0201500461?
The standard lead time for VN0201500461 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,640
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4192
500
$0.3406
1,000
$0.3398
2,500
$0.2943
5,000
$0.2761
7,500
$0.2685
10,000
$0.2678
15,000 +
$0.2613
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!