- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3394551
T3394551
Amphenol Tuchel
Male Cable Connector - 5 Position - 100V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 4 to 6mm.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Male Cable Connector - 5 Position - 100V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 4 to 6mm.
Search Keywords: T3394551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3394551
-
Alias/AKA:T3394551U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.28
25
$6.72
50
$6.62
100
$6.43
300
$5.56
500
$5.26
1,000
$5.13
2,500 +
$5.00
Click for Quote
Log in
to unlock special pricing