- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3363300U
T3363300U
Amphenol Tuchel
Female Panel Connector - 5 Position - 300V - 5A - Solder Pin - Screw Locking - Silver Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Female Panel Connector - 5 Position - 300V - 5A - Solder Pin - Screw Locking - Silver Plated Contacts.
Search Keywords: T3363300U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3363300U
-
Alias/AKA:T-3363-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
50
$6.57
105
$6.37
315
$5.38
525
$4.89
1,050
$4.25
2,520 +
$4.14
Click for Quote
Log in
to unlock special pricing