- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 0441041000402
Amphenol Tuchel
0441041000402
4 Position - Male Receptacle - Pin Contact - 44 Series™ - Black Body - 250 V - 8A - 14-18AWG (2.5-1.0mm²) - -40°C to +105°C - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Tuchel |
| Part No: | 0441041000402 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |