- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 191-3005-050
191-3005-050
Amphenol Spectra-Strip
Flat Cable Polyvinyl Chloride 50Conductors 30AWG 150V Gray/Black Edge 30.48m Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Roll Packaging
Description
+
Flat Cable Polyvinyl Chloride 50Conductors 30AWG 150V Gray/Black Edge 30.48m Automotive
Search Keywords: 1913005050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Spectra-Strip
-
Part No:191-3005-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.64 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$131.34
5
$125.86
9
$120.83
45
$115.99
134 +
$111.17
Click for Quote
Log in
to unlock special pricing