- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 191-3003-068
191-3003-068
Amphenol Spectra-Strip
Flat Cable Polyvinyl Chloride 68Conductors 150V Gray/Black Edge 30.48m Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Spool Packaging
Description
+
Flat Cable Polyvinyl Chloride 68Conductors 150V Gray/Black Edge 30.48m Automotive
Search Keywords: 1913003068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Spectra-Strip
-
Part No:191-3003-068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.64 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:68
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$188.56
2
$185.06
4
$181.57
5 +
$174.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT