- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 191-2801-124
Amphenol Spectra-Strip
191-2801-124
Flat Rbn Cable - PVC - 0.50in (1.27mm) - 28AWG - 24 Cond - Gray - 100ft (30.48m)/Reel
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Spectra-Strip
-
Part No:191-2801-124
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Cable Pitch:1.272001mm
-
Cable Length:30.482000m
-
Type:Flat Cable2015
-
Number of Conductors:242010
-
This product is discontinued, but still in stock.