- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 159-2801-064
Amphenol Spectra-Strip
159-2801-064
Round Flat Cable Foil/Braid Polyvinyl Chloride 64Conductors 28AWG 13.46mm 300V Black 30.48m Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Spectra-Strip |
| Part No: | 159-2801-064 |
| Unit of Measure: | Per Spool |
| RoHS: | Yes |
Reel Pack:
|
1 |
| Cable Pitch: | 1.27 mm |
| Cable Length: | 30.48 m |
| Type: | Round Flat Cable |
| Number of Conductors: | 64 |
-
This product is discontinued, but still in stock.