- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 159-2801-034
Amphenol Spectra-Strip
159-2801-034
Round Flat Cable Foil/Braid Polyvinyl Chloride 34Conductors 28AWG 10.16mm 300V Black 30.48m Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Spectra-Strip
-
Part No:159-2801-034
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Cable Pitch:1.27 mm
-
Cable Length:N/A
-
Type:Round Flat Cable
-
Number of Conductors:34
-
This product is discontinued, but still in stock.