- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- H4CMC4DI
Amphenol Solar
H4CMC4DI
Conn Male Solarlock 12AWG Individual
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Solar
-
Part No:H4CMC4DI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Male Solarlock
-
Polarity:Negative
-
IP Rating:IP68
-
Termination Method:Crimp
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:40 A
-
Wire Size:12 AWG
-
Operating Temperature:-40 to 85 °C