Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

SC000262

M23, Hybrid, 2.0mm pin 14-18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
M23, Hybrid, 2.0mm pin 14-18AWG
Search Keywords: SC000262
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: SC000262
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Contact Type: Machined Signal3468
Gender: PIN3470
Contact Size: 23467
Wire Size: 14-18 AWG
Contact Material: Copper Alloy3465
Contact Plating: Gold3466
Maximum Current Rating: 18 A
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SC000262 RoHS compliant?
Yes, SC000262 is RoHS compliant.
What is the lead time for SC000262?
The standard lead time for SC000262 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,548
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.68
250
$1.60
500
$1.53
1,000
$1.47
4,000
$1.35
8,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!