- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SC000045
Amphenol Sine Systems
SC000045
2.0mm socket contact, 18-14 AWG, gold plated
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
2.0mm socket contact, 18-14 AWG, gold plated
Search Keywords: SC000045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:SC000045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Contact Type:N/A
-
Gender:F3470
-
Contact Size:23467
-
Wire Size:N/A
-
Contact Material:Brass3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:30 A
-
Termination Method:Crimp3483
Product Guides
+
Frequently Asked Questions
Is SC000045 RoHS compliant?
Yes, SC000045 is RoHS compliant.
What is the lead time for SC000045?
The standard lead time for SC000045 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,176
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$2.09
500
$1.46
1,000
$1.42
3,000
$1.41
6,000
$1.40
9,000
$1.38
12,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT