Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

SC000044

1.0mm socket contact , 22-18AWG. Gold plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.0mm socket contact , 22-18AWG. Gold plated
Search Keywords: SC000044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: SC000044
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Gender: F
Contact Size: 1
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SC000044 RoHS compliant?
Yes, SC000044 is RoHS compliant.
What is the lead time for SC000044?
The standard lead time for SC000044 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,437
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.030
1,000
$0.654
2,500
$0.639
5,000
$0.637
10,000
$0.636
15,000
$0.634
20,000 +
$0.633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!