- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SC000030
Amphenol Sine Systems
SC000030
1.0mm socket contact, 28-24 AWG. Gold plated.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
1.0mm socket contact, 28-24 AWG. Gold plated.
Search Keywords: SC000030
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Sine Systems |
| Part No: | SC000030 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Machined Signal3468 |
| Gender: | SKT3470 |
| Contact Size: | 13467 |
| Wire Size: | 24-28 AWG |
| Contact Material: | Copper Alloy3465 |
| Contact Plating: | Gold3466 |
| Maximum Current Rating: | 10 A |
| Termination Method: | Crimp3483 |
Product Guides
+
Frequently Asked Questions
Is SC000030 RoHS compliant?
Yes, SC000030 is RoHS compliant.
What is the lead time for SC000030?
The standard lead time for SC000030 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,643
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$2.534
1,000
$2.527
2,500
$2.521
5,000
$2.515
10,000
$1.284
15,000
$0.874
20,000 +
$0.857
Click for Quote
Log in
to unlock special pricing