- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SC000013
SC000013
Amphenol Sine Systems
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: SC000013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:SC000013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,671
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$1.027
250
$0.957
500
$0.918
1,000
$0.912
2,500
$0.907
5,000
$0.905
10,000
$0.903
15,000 +
$0.901
Click for Quote
Log in
to unlock special pricing