- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- RT00144PNH
Amphenol Sine Systems
RT00144PNH
Square Flange Receptacle, Male, 2.5mm, 23A/350V
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Square Flange Receptacle, Male, 2.5mm, 23A/350V
Search Keywords: RT00144PNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:RT00144PNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is RT00144PNH RoHS compliant?
Yes, RT00144PNH is RoHS compliant.
What is the lead time for RT00144PNH?
The standard lead time for RT00144PNH is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$10.16
25
$9.52
50
$9.24
100
$8.97
250
$8.10
500
$7.17
1,000 +
$6.22
Click for Quote
Log in
to unlock special pricing