- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MS10A23T-10
Amphenol Sine Systems
MS10A23T-10
3.6mm (10mm²) Female Contact, Tin Plating, Machined, Wire Range 8AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.6mm (10mm²) Female Contact, Tin Plating, Machined, Wire Range 8AWG
Search Keywords: MS10A23T10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Sine Systems |
| Part No: | MS10A23T-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is MS10A23T-10 RoHS compliant?
Yes, MS10A23T-10 is RoHS compliant.
What is the lead time for MS10A23T-10?
The standard lead time for MS10A23T-10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
125
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
125
$2.35
250
$1.77
375
$1.65
500 +
$1.62
Click for Quote
Log in
to unlock special pricing