Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

MP20W23F

Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG
Search Keywords: MP20W23F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: MP20W23F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-22 AWG
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP20W23F RoHS compliant?
Yes, MP20W23F is RoHS compliant.
What is the lead time for MP20W23F?
The standard lead time for MP20W23F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,943
Can Ship immediately
Manufacturer Stock:
1,500 can ship
Minimum Order Quantity:
25
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.341
250
$0.751
500
$0.739
1,000
$0.715
2,500
$0.698
5,000
$0.696
7,500
$0.694
10,000 +
$0.692
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!