- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- MB1EJN0600
Amphenol Sine Systems
MB1EJN0600
6 position 90° rotatable plug, threaded, female
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
6 position 90° rotatable plug, threaded, female
Search Keywords: MB1EJN0600
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Sine Systems |
| Part No: | MB1EJN0600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is MB1EJN0600 RoHS compliant?
Yes, MB1EJN0600 is RoHS compliant.
What is the lead time for MB1EJN0600?
The standard lead time for MB1EJN0600 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
15 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$26.29
5
$25.42
10
$25.04
25
$24.54
50
$24.16
100
$23.78
300 +
$21.80
Click for Quote
Log in
to unlock special pricing