Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

AWV-18S

Wedgelock for 18 position ATV plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wedgelock for 18 position ATV plug
Search Keywords: AWV18S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: AWV-18S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2400
Type: Housing3504
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: F3489
Termination Method: Crimp3503
Number of Contacts: 18
Maximum Voltage Rating: 2503494V
Maximum Current Rating: 13 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AWV-18S RoHS compliant?
Yes, AWV-18S is RoHS compliant.
What is the lead time for AWV-18S?
The standard lead time for AWV-18S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,443
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5132
500
$0.4508
2,400
$0.4082
4,800
$0.3521
7,200
$0.3422
9,600
$0.3353
12,000
$0.3298
16,800 +
$0.3216
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!