- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AWV-18P
Amphenol Sine Systems
AWV-18P
Wedgelock for 18 position ATV receptacle
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AWV-18P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Housing3504
-
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Pitch:N/A
-
Termination Method:Crimp3503
-
Number of Contacts:18
-
Maximum Voltage Rating:2503494V
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 125 °C