- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AWB-64SC
AWB-64SC
Amphenol Sine Systems
64 Position Plug Wedgelock for 128 Position Connector, Keyed C, Green
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
64 Position Plug Wedgelock for 128 Position Connector, Keyed C, Green
Search Keywords: AWB64SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AWB-64SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
770
can ship
Minimum Order Quantity:
110
Order Increment:
110
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
110
$1.84
330
$1.66
550
$1.45
1,100
$1.27
2,530
$1.22
5,060
$1.19
7,590
$1.15
10,010 +
$1.14
Click for Quote
Log in
to unlock special pricing