- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ATP06-2S
Amphenol Sine Systems
ATP06-2S
2-Way Plug, Female Connector
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
2-Way Plug, Female Connector
Search Keywords: ATP062S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:ATP06-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Housing
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATP06-2S RoHS compliant?
Yes, ATP06-2S is RoHS compliant.
What is the lead time for ATP06-2S?
The standard lead time for ATP06-2S is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,357
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$1.417
250
$1.074
500
$1.063
1,000
$1.029
4,000
$1.010
8,000
$0.954
12,000 +
$0.944
Click for Quote
Log in
to unlock special pricing