Image is representational - see manufacturer specifications

Amphenol Sine Systems Authorized Distributor

ATP04-2P

2-Way Receptacle, Male Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
2-Way Receptacle, Male Connector
Search Keywords: ATP042P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Sine Systems
Part No: ATP04-2P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8000
Type: Housing
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Maximum Current Rating: 25 A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATP04-2P RoHS compliant?
Yes, ATP04-2P is RoHS compliant.
What is the lead time for ATP04-2P?
The standard lead time for ATP04-2P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately
On Order:
10,000   can ship 12/7/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2000
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.14
500
$1.38
1,000
$1.37
2,000
$1.36
4,000
$1.35
6,000
$1.34
8,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!